341-014-555-204

Heilind Number:EDA341-014-555-204
Manufacturer:EDAC
Manufacturer Number:341-014-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-555-204

Detailed Description

Enhance your circuit board connections with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers secure and efficient connectivity for up to 14 positions. The straight mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB assembly needs. Upgrade your connections with this essential component.