341-014-555-208

Heilind Number:EDA341-014-555-208
Manufacturer:EDAC
Manufacturer Number:341-014-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-555-208

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration in your PCB setups. Featuring a vibrant green color, this connector not only stands out visually but also delivers superior performance with a 3A amperage rating. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable and durable connections. With two rows and 14 positions, it offers ample space for your board-to-board connections. The .1-inch pitch and .14-inch row spacing facilitate precise alignment, while the straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Upgrade your connectivity solutions with this essential component.