341-014-556-202

Heilind Number:EDA341-014-556-202
Manufacturer:EDAC
Manufacturer Number:341-014-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-556-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With a dual-row configuration and Copper Alloy contacts, it offers 14 positions for efficient data transmission. The .1-inch pitch and .14-inch row spacing provide precise connectivity, while the straight mount orientation simplifies installation. Operating between -40 and 105 °C, this connector guarantees optimal performance in a wide range of temperatures. Upgrade your PCB setup with this essential component.