341-014-556-204

Heilind Number:EDA341-014-556-204
Manufacturer:EDAC
Manufacturer Number:341-014-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-556-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for high performance, this connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in all applications. With two rows of copper alloy contacts, each with a pitch of .1 inches and spaced .14 inches apart, it offers seamless connectivity for up to 14 positions. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your setup with this essential connector, a must-have in any professional or DIY electronics toolkit.