341-014-556-207

Heilind Number:EDA341-014-556-207
Manufacturer:EDAC
Manufacturer Number:341-014-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-556-207

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, ensuring both reliability and visual appeal. With a low amperage of 3A, it boasts a copper alloy contact material for optimal conductivity. The connector's dual-row design, with 14 positions spaced at a pitch of .1 inches and a row spacing of .14 inches, allows for seamless board-to-board connections. Engineered for versatility, it offers a straight mount orientation and can operate in a wide temperature range from -40 to 105°C. Ideal for various electronic applications, this connector is a vital component for achieving efficient and stable PCB connections.