341-014-560-201

Heilind Number:EDA341-014-560-201
Manufacturer:EDAC
Manufacturer Number:341-014-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-560-201

Detailed Description

Enhance the connectivity of your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a dual-row configuration and 14 positions, it ensures efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its .1-inch pitch and .14-inch row spacing, along with straight mount orientation, facilitate easy installation. Trust in this connector for robust and secure board-to-board connections in various electronic systems.