341-014-560-203

Heilind Number:EDA341-014-560-203
Manufacturer:EDAC
Manufacturer Number:341-014-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-560-203

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a current rating of 3 A and copper alloy contacts, it guarantees reliable power transmission. Its dual-row design with 14 positions offers ample connectivity options, while a pitch of .1 inches and row spacing of .14 inches allow for precise alignment. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for effortless installation and maintenance. Elevate your device's performance with this essential component.