341-014-560-204

Heilind Number:EDA341-014-560-204
Manufacturer:EDAC
Manufacturer Number:341-014-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-560-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and reliability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating environments. With a dual-row configuration and 14 positions, it offers ample connectivity options for your application. The copper alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise and secure connections. Suitable for straight mounting orientation, it enables easy installation on your PCB. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for both standard and challenging industrial applications. Trust in its performance to keep your electronic systems running smoothly.