341-014-560-207

Heilind Number:EDA341-014-560-207
Manufacturer:EDAC
Manufacturer Number:341-014-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-560-207

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a striking green hue. Designed for optimum performance, it boasts a current rating of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester housing material for exceptional safety and reliability. Featuring two rows of copper alloy contacts, with a .1-inch pitch and .14-inch row spacing, it offers seamless integration for your electronic projects. With 14 positions available, this connector ensures efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.