341-014-560-208

Heilind Number:EDA341-014-560-208
Manufacturer:EDAC
Manufacturer Number:341-014-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-560-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double row configuration and 14 positions, it offers ample connectivity options for your circuitry. Crafted with high-quality Copper Alloy contacts and boasting a pitch of .1 inches, this connector guarantees reliable data transmission. Its straight mount orientation and compact form factor make it easy to install, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Elevate your PCB design with this essential connector, a must-have in any electronics assembly toolkit.