341-015-500-101

Heilind Number:EDA341-015-500-101
Manufacturer:EDAC
Manufacturer Number:341-015-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-015-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-015-500-101

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for optimal performance, this connector features a single row with 15 positions, ensuring seamless integration. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, offers both reliability and style. With a contact material of Copper Alloy and a pitch of .1 inches, each connection is secure and efficient. The straight mount orientation and compact design make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees versatility in any environment. Upgrade your system with this essential component, a must-have in any professional setup.