341-015-500-102

Heilind Number:EDA341-015-500-102
Manufacturer:EDAC
Manufacturer Number:341-015-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-015-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-015-500-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it seamlessly integrates into your PCB setup, offering 15 positions for optimal functionality. Engineered with precision, the connector ensures secure copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing. With a pitch of .1 inches and a row spacing of .14 inches, it guarantees efficient data transmission. Its straight mount orientation and single-row design make it easy to install, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Ideal for various applications, this connector is a must-have in your inventory.