341-015-500-104

Heilind Number:EDA341-015-500-104
Manufacturer:EDAC
Manufacturer Number:341-015-500-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-015-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-015-500-104

Detailed Description

Upgrade your PCB connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row construction and 15 positions, it offers seamless connectivity for your electronic devices. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable signal transmission. The .1-inch pitch and .14-inch row spacing make it easy to integrate into your circuit board layout. Its straight mount orientation and wide operating temperature range of -40 to 105 °C enhance versatility for various applications. Trust in this connector for efficient and secure board-to-board connections.