341-015-500-108

Heilind Number:EDA341-015-500-108
Manufacturer:EDAC
Manufacturer Number:341-015-500-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-015-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-015-500-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue that stands out amidst your circuitry. Engineered for efficiency, it can handle an amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees both durability and safety. With a single row of 15 copper alloy contact positions, it offers optimal connectivity for your electronic components. The .1-inch pitch and .14-inch row spacing allow for precise alignment on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Elevate your PCB design with this essential component in the Products category.