341-015-520-101

Heilind Number:EDA341-015-520-101
Manufacturer:EDAC
Manufacturer Number:341-015-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-015-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-015-520-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color, it offers a sleek and professional look while ensuring reliable performance. With a 3A amperage rating, it guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it meets strict safety standards. The single-row design with 15 positions allows for seamless integration into your board layout. Made of durable Copper Alloy, the contacts ensure long-lasting durability. With a pitch of .1 inch and row spacing of .14 inch, it offers precise and secure connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your connectivity solution with this essential component.