341-015-520-102

Heilind Number:EDA341-015-520-102
Manufacturer:EDAC
Manufacturer Number:341-015-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-015-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-015-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a vibrant Green color, this connector offers reliable performance with an amperage rating of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures longevity and efficient signal transmission. With a single row layout and a pitch of .1 in, it's perfect for space-efficient board-to-board connections. The straight mount orientation and an operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Elevate your circuitry with this essential component.