341-015-520-103

Heilind Number:EDA341-015-520-103
Manufacturer:EDAC
Manufacturer Number:341-015-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-015-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-015-520-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration with a single row of 15 positions. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures reliable performance in a wide operating temperature range of -40 to 105 °C. Featuring copper alloy contacts with a pitch of .1 inch and row spacing of .14 inch, it guarantees secure and efficient signal transfer. With a current rating of 3 A, it is suitable for various electronic applications. Its straight mount orientation facilitates easy installation, making it an essential component for your board-to-board PCB connections. Trust in its quality and durability for seamless functionality in your projects.