341-015-520-104

Heilind Number:EDA341-015-520-104
Manufacturer:EDAC
Manufacturer Number:341-015-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-015-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-015-520-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and copper alloy contact material, it ensures reliable signal transmission. The .1-inch pitch and .14-inch row spacing, along with 15 positions, offer seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component, part of our extensive range of PCB connectors.