341-015-520-107

Heilind Number:EDA341-015-520-107
Manufacturer:EDAC
Manufacturer Number:341-015-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-015-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-015-520-107

Detailed Description

Enhance connectivity in your PCB assembly with this Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 15 positions, ensuring reliable contact for your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees robust performance even in demanding environments. The copper alloy contacts provide efficient power transmission, while the .1 inch pitch and .14 inch row spacing offer precise alignment. With a 3 A amperage rating and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, this green connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.