341-015-520-108

Heilind Number:EDA341-015-520-108
Manufacturer:EDAC
Manufacturer Number:341-015-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-015-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-015-520-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for efficiency and reliability, this green connector features a single row configuration with 15 positions, ensuring seamless integration for your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in harsh environments. The contact material, Copper Alloy, offers superior conductivity, while the .1-inch pitch and .14-inch row spacing provide precise and secure connections. With a current rating of 3A and an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Whether you're a DIY enthusiast or a professional in the field, our Card Edge Connector is a must-have component for your projects. Upgrade your connectivity solutions today.