341-015-521-103

Heilind Number:EDA341-015-521-103
Manufacturer:EDAC
Manufacturer Number:341-015-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-015-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-015-521-103

Detailed Description

Enhance connectivity on your PCB with this meticulously crafted Card Edge Connector. Designed for optimal performance, it features a vibrant green hue and a single row configuration, accommodating up to 15 positions with a pitch of .1 inch. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety in various environments. Each contact is meticulously crafted from Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and a row spacing of .14 inch, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore its potential in our vast collection of PCB connectors.