ACT20ME35HB-6149 V001

Heilind Number:EDA341-015-521-104
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20ME35HB-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20ME35HB-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-015-521-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a 3 A amperage, perfect for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Featuring a single row design with 15 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's ideal for various environments. Upgrade your setup with this essential component, a must-have in any connector toolkit.