341-015-521-107

Heilind Number:EDA341-015-521-107
Manufacturer:EDAC
Manufacturer Number:341-015-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-015-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-015-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 15 positions, each equipped with durable copper alloy contacts. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable insulation and safety. With a pitch of .1 inches and row spacing of .14 inches, precise and secure connections are guaranteed. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it an essential component for seamless board-to-board connections. Upgrade your setup with this high-quality connector, a must-have in any electronics project.