ACT20ME35HC-6149 V001

Heilind Number:EDA341-015-521-108
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20ME35HC-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20ME35HC-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-015-521-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration. Its vibrant green color adds a touch of visual appeal while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in any environment. With a single row design and 15 positions, this connector offers versatile connectivity options. Crafted from high-quality Copper Alloy, the contacts guarantee efficient power transmission with a maximum amperage of 3 A. Featuring a pitch of .1 inches and row spacing of .14 inches, precise and secure connections are achieved effortlessly. Ideal for board-to-board applications, this connector boasts a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a dependable choice for various projects. Elevate your connectivity solutions with this essential component.