341-015-522-101

Heilind Number:EDA341-015-522-101
Manufacturer:EDAC
Manufacturer Number:341-015-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-015-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-015-522-101

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row configuration with 15 positions and a pitch of .1 inches, ensuring precision in your circuitry layout. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in harsh operating conditions, with an amperage rating of 3A. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. With a wide operating temperature range of -40 to 105°C, this connector is ideal for diverse applications in industries ranging from telecommunications to automotive. Elevate your PCB design with this essential component, ensuring seamless board-to-board connections with uncompromising performance.