ACT20ME35HD-6149 V001

Heilind Number:EDA341-015-522-102
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20ME35HD-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20ME35HD-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-015-522-102

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in a sleek shade of green. Designed for optimal performance, it offers a current rating of 3 A, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it guarantees long-lasting use. With a single row layout and 15 positions, it provides ample connectivity options for your PCB setup. The contact material, made of Copper Alloy, ensures efficient signal transmission. Featuring a pitch of .1 in and a row spacing of .14 in, it facilitates seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your project with this essential component under our Connectors category.