ACT20ME35HE-6149 V001

Heilind Number:EDA341-015-522-104
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20ME35HE-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20ME35HE-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-015-522-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission on your circuit boards. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in all your electronic applications. With a single row layout and 15 positions, it offers ample connectivity options for your projects. The contact material, made of Copper Alloy, guarantees reliable signal transfer, while the .1-inch pitch and .14-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. Whether you're a professional or DIY enthusiast, this connector is a must-have in your toolkit. Upgrade your connectivity game and experience seamless performance like never before.