341-015-522-107

Heilind Number:EDA341-015-522-107
Manufacturer:EDAC
Manufacturer Number:341-015-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-015-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-015-522-107

Detailed Description

Enhance connectivity in your circuit boards with our Card Edge Connector. Designed for efficiency and durability, this green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring safe operation even in demanding environments. With a single row configuration and 15 positions, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing optimize signal transmission. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for various applications. Upgrade your PCB connectivity with this high-performance connector.