ACT20ME35HN-6149 V001

Heilind Number:EDA341-015-522-108
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20ME35HN-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20ME35HN-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-015-522-108

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it offers a visually appealing touch while ensuring reliable performance. With a contact material of Copper Alloy and UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. This connector boasts a single row design with 15 positions, ideal for seamless board-to-board PCB connections. Operating at an amperage of 3A and with a pitch of .1 inch, it meets the demands of various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.