341-015-524-101

Heilind Number:EDA341-015-524-101
Manufacturer:EDAC
Manufacturer Number:341-015-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-015-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-015-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a single row with 15 positions, ideal for seamless board-to-board connections. With a pitch of .1 inches and row spacing of .14 inches, it ensures precise alignment and secure attachment. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your projects. Upgrade your connectivity solutions with this essential component.