341-015-524-103

Heilind Number:EDA341-015-524-103
Manufacturer:EDAC
Manufacturer Number:341-015-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-015-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-015-524-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features 15 positions with a single row configuration, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers reliable performance in all applications. Its straight mount orientation and compact size make it ideal for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your connectivity solutions with this essential component.