341-015-524-104

Heilind Number:EDA341-015-524-104
Manufacturer:EDAC
Manufacturer Number:341-015-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-015-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-015-524-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for seamless integration, its single row layout features 15 copper alloy contacts, ensuring reliable power delivery with a 3A capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety for your devices. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Choose straight mount orientation for convenient installation. Elevate your PCB design with this essential connector.