341-015-524-107

Heilind Number:EDA341-015-524-107
Manufacturer:EDAC
Manufacturer Number:341-015-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-015-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-015-524-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operations. The single-row design with Copper Alloy contacts offers seamless connectivity, with a pitch of .1 in and row spacing of .14 in for precise positioning. With 15 positions available, this connector facilitates efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your electronic setups with this reliable and versatile component.