341-016-500-101

Heilind Number:EDA341-016-500-101
Manufacturer:EDAC
Manufacturer Number:341-016-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-500-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a sleek Green color and a single row configuration, this connector offers reliable power transmission with a rated amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The 16-position design, with a pitch of .1 inch and row spacing of .14 inch, facilitates seamless integration on your circuit board. Made with high-quality Copper Alloy contacts, it guarantees efficient signal transfer. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environmental conditions. Trust in this essential component for your connectivity needs in various electronic applications.