341-016-500-102

Heilind Number:EDA341-016-500-102
Manufacturer:EDAC
Manufacturer Number:341-016-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-500-102

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 16 positions, offering optimal functionality for your circuit board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a pitch of .1in and row spacing of .14in, it guarantees precise alignment and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your electronics assembly with this essential component.