341-016-500-201

Heilind Number:EDA341-016-500-201
Manufacturer:EDAC
Manufacturer Number:341-016-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-500-201

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector, designed to deliver optimal performance in various electronic applications. With a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Engineered with precision, it features 16 copper alloy contact positions, each capable of handling up to 3A of current. The .1 inch pitch and .14 inch row spacing offer seamless integration into your circuit board setup. Whether you require straight mount orientation or prefer customization, this connector accommodates your specific needs. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliability even in harsh environments. Upgrade your connectivity game with this essential component, a must-have in any engineer's toolkit.