341-016-520-101

Heilind Number:EDA341-016-520-101
Manufacturer:EDAC
Manufacturer Number:341-016-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-520-101

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green color and a single row configuration, with 16 positions for optimal performance. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points constructed from Copper Alloy, ensuring reliable conductivity. The .1-inch pitch and .14-inch row spacing allow for easy installation, while its straight mount orientation offers versatility in assembly. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.