341-016-520-102

Heilind Number:EDA341-016-520-102
Manufacturer:EDAC
Manufacturer Number:341-016-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-520-102

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures both performance and safety. Its copper alloy contacts, with a pitch of .1 inch, allow for reliable power transmission at an amperage of 3 A. With a single row design and 16 positions, it offers versatile connectivity options. The straight mount orientation and compact .14 inch row spacing make it easy to integrate into your PCB layout. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is suitable for various applications in the electronic industry. Trust in its quality and efficiency for your connectivity needs.