341-016-520-103

Heilind Number:EDA341-016-520-103
Manufacturer:EDAC
Manufacturer Number:341-016-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-520-103

Detailed Description

Enhance connectivity in your circuit boards with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures secure and efficient data transmission. Designed for optimal performance, it boasts a current rating of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 16 positions, it offers ample space for seamless integration. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .14 inches allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation, making it a must-have in your PCB assembly lineup.