341-016-520-104

Heilind Number:EDA341-016-520-104
Manufacturer:EDAC
Manufacturer Number:341-016-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-520-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. This green connector features a single row layout with 16 positions, ensuring seamless integration into your circuit board. With a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliable and stable connections. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications, making it a must-have component in your inventory. Elevate your PCB assembly process with this high-quality connector.