341-016-520-108

Heilind Number:EDA341-016-520-108
Manufacturer:EDAC
Manufacturer Number:341-016-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a single row layout and 16 positions, it offers efficient data transfer while maintaining a compact form factor. The contact material, crafted from Copper Alloy, guarantees optimal conductivity for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Embrace seamless integration with our Card Edge Connector, a must-have for any PCB assembly project.