341-016-520-201

Heilind Number:EDA341-016-520-201
Manufacturer:EDAC
Manufacturer Number:341-016-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-520-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only adds a pop of color but also offers exceptional performance with a 3 A amperage rating. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability in any application. With two rows of 16 positions, this connector provides ample connectivity options, while the copper alloy contacts and .1 inch pitch guarantee efficient data transfer. The straight mount orientation and .14 inch row spacing make installation a breeze, catering to the needs of both professionals and DIY enthusiasts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for all your board-to-board PCB connection requirements. Upgrade your setup today and experience seamless connectivity like never before.