341-016-520-202

Heilind Number:EDA341-016-520-202
Manufacturer:EDAC
Manufacturer Number:341-016-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-520-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a striking green hue. Designed for optimal performance, it boasts a 3A amperage rating and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of contacts made from Copper Alloy, it ensures reliable signal transmission. The .1-inch pitch and .14-inch row spacing accommodate precise PCB layouts, offering 16 positions for seamless board-to-board connections. Engineered for efficiency, its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic assembly project. Explore the full range of features and benefits in our extensive lineup of PCB connectors.