341-016-520-203

Heilind Number:EDA341-016-520-203
Manufacturer:EDAC
Manufacturer Number:341-016-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-520-203

Detailed Description

Enhance your PCB connectivity with our 16-position Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a straight mount orientation and a 2-row configuration, it ensures efficient signal transfer in your electronic applications. The copper alloy contact material guarantees reliable performance, while the 3A amperage rating supports high-power systems. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. Trust in this connector to deliver stable and secure connections, meeting your connectivity needs with precision.