341-016-520-204

Heilind Number:EDA341-016-520-204
Manufacturer:EDAC
Manufacturer Number:341-016-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-520-204

Detailed Description

Enhance your PCB connectivity with our meticulously designed Card Edge Connector. Featuring a vibrant green hue, it seamlessly integrates into your setup while delivering optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing ensures durability and safety. With two rows of copper alloy contacts, each with a pitch of .1 inches and a row spacing of .14 inches, this connector offers high-speed data transfer with minimal interference. Boasting 16 positions, it provides ample room for your connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity game with this essential component.