341-016-520-207

Heilind Number:EDA341-016-520-207
Manufacturer:EDAC
Manufacturer Number:341-016-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient circuit board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row configuration and 16 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts ensure reliable and low-resistance connections, while the .1-inch pitch and .14-inch row spacing provide precise alignment on your board. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation allows for easy installation, making it perfect for a wide range of applications in electronics and technology. Upgrade your PCB design with this high-quality Card Edge Connector for enhanced performance and durability.