341-016-520-208

Heilind Number:EDA341-016-520-208
Manufacturer:EDAC
Manufacturer Number:341-016-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-520-208

Detailed Description

Enhance board-to-board connections with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant green hue, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows and sixteen positions, it offers ample connectivity options for your electronic setups. The contact material, a high-quality Copper Alloy, guarantees efficient signal transmission. At a pitch of .1 inches and a row spacing of .14 inches, precise alignment is achieved with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation further simplifies installation. Trust in this connector to deliver optimal performance and longevity, meeting the demands of your connectivity needs.