341-016-521-102

Heilind Number:EDA341-016-521-102
Manufacturer:EDAC
Manufacturer Number:341-016-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-521-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Engineered for efficiency, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 16 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees reliable performance, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component, available now in our PCB Connectors collection.