341-016-521-107

Heilind Number:EDA341-016-521-107
Manufacturer:EDAC
Manufacturer Number:341-016-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, this connector not only stands out visually but also ensures reliable power delivery with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and fire resistance for added safety. Featuring a single row layout with 16 positions, it offers ample room for your connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the .1 inch pitch and .14 inch row spacing facilitate easy installation. Whether you require straight or right-angle mounting, this connector accommodates both orientations with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your device's performance with this essential component, a must-have in any engineer's toolkit.