341-016-521-108

Heilind Number:EDA341-016-521-108
Manufacturer:EDAC
Manufacturer Number:341-016-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-521-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row layout with 16 positions, perfect for streamlined board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is guaranteed. Its straight mounting orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Elevate your electronic projects with this essential component.